Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.969 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.969 |
| 10+ | $0.631 |
| 15+ | $0.581 |
| 25+ | $0.531 |
| 50+ | $0.481 |
| 125+ | $0.433 |
| 250+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP013-30QLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ4943RL
Cut Tape27AJ4943
Product RangeTrench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.6A
On Resistance Rds(on)0.0113ohm
Drain Source On State Resistance0.0113ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation Pd1.7W
Power Dissipation1.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0113ohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.7W
No. of Pins
8Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8.6A
Drain Source On State Resistance
0.0113ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

