Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPUMD17,115Copy
Newark Part No.
Re-Reel92K8288
Cut Tape92K8288
Your Part Number
1,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.350 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.350 |
| 10+ | $0.219 |
| 25+ | $0.191 |
| 50+ | $0.163 |
| 100+ | $0.135 |
| 250+ | $0.117 |
| 500+ | $0.098 |
| 1000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMD17,115Copy
Newark Part No.
Re-Reel92K8288
Cut Tape92K8288
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN60hFE
DC Current Gain hFE Min PNP60hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
60hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
60hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
