Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PUMB13,115Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK6023 Re-Reel83AC2583RL Cut Tape83AC2583 |
| Your Part Number | |
| Technical Datasheet |
1,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.230 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.230 |
| 10+ | $0.142 |
| 15+ | $0.129 |
| 25+ | $0.115 |
| 50+ | $0.102 |
| 125+ | $0.088 |
| 250+ | $0.076 |
| 500+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.047 |
| 6000+ | $0.042 |
| 9000+ | $0.039 |
| 15000+ | $0.037 |
| 30000+ | $0.033 |
| 75000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PUMB13,115Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK6023 Re-Reel83AC2583RL Cut Tape83AC2583 |
| Technical Datasheet | |
| Transistor Polarity | Dual PNP |
| Collector Emitter Voltage Max NPN | - |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 4.7kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 100hFE |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | Dual PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Base Input Resistor R1 | 4.7kohm |
| Transistor Case Style | SOT-363 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max NPN | - |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 47kohm |
| No. of Pins | 6 Pin |
| Power Dissipation | 300mW |
| DC Current Gain hFE Min | 100hFE |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for PUMB13,115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
