Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.080 |
| 10+ | $0.927 |
| 100+ | $0.798 |
| 500+ | $0.788 |
| 1000+ | $0.754 |
| 2500+ | $0.542 |
| 10000+ | $0.329 |
| 25000+ | $0.322 |
Price for:Each
Minimum: 5
Multiple: 5
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS6V5P1UTP,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W5766
Product RangePTVS6
Technical Datasheet
Product RangePTVS6
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max11.2V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage7.22V
Maximum Breakdown Voltage7.98V
Peak Pulse Power Dissipation600W
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PTVS6
Reverse Standoff Voltage
6.5V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
7.22V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
11.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.98V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

