Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V5D1BLYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel65AC3954RL
Cut Tape65AC3954
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.351 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 50+ | $0.163 |
| 100+ | $0.143 |
| 250+ | $0.126 |
| 500+ | $0.108 |
| 1000+ | $0.106 |
| 2500+ | $0.104 |
| 5000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS5V5D1BLYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel65AC3954RL
Cut Tape65AC3954
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max12.2V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage5.6V
Maximum Breakdown Voltage7.6V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
5.6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
12.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
