Print Page
2,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.020 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.020 |
| 10+ | $0.623 |
| 25+ | $0.548 |
| 50+ | $0.471 |
| 100+ | $0.396 |
| 250+ | $0.347 |
| 500+ | $0.298 |
| 1000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS26VS1UR,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel84R0311RL
Cut Tape84R0311
Product RangePTVS2
Technical Datasheet
Product RangePTVS2
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Power Management, Automotive, Industrial
Technical Specifications
Product Range
PTVS2
Reverse Standoff Voltage
26V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

