Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMNR82-30YLEXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62AK1904
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $4.920 |
| 25+ | $4.430 |
| 50+ | $3.960 |
| 100+ | $3.470 |
| 250+ | $3.190 |
| 500+ | $2.910 |
| 1000+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMNR82-30YLEXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62AK1904
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id330A
Drain Source On State Resistance730ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation268W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
330A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
268W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
730ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
