Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R5-40HSXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK9912
Your Part Number
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $2.540 |
| 25+ | $2.260 |
| 50+ | $2.000 |
| 100+ | $1.720 |
| 250+ | $1.540 |
| 500+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R5-40HSXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK9912
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id30A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.0085ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
30A
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.0085ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
