Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R2-80YS,115Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel62R9344RL
Cut Tape62R9344
Your Part Number
1,584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.040 |
| 100+ | $0.928 |
| 250+ | $0.833 |
| 500+ | $0.738 |
| 1000+ | $0.723 |
| 2500+ | $0.708 |
| 5000+ | $0.694 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R2-80YS,115Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel62R9344RL
Cut Tape62R9344
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id82A
On Resistance Rds(on)0.0058ohm
Drain Source On State Resistance8500µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd130W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation130W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0058ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
130W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
82A
Drain Source On State Resistance
8500µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
130W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
