Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R0-40PS,127Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62R9343
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.570 |
| 100+ | $1.200 |
| 500+ | $1.070 |
| 1000+ | $0.928 |
| 2500+ | $0.749 |
| 10000+ | $0.726 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN8R0-40PS,127Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62R9343
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id77A
On Resistance Rds(on)0.0062ohm
Drain Source On State Resistance6200µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd86W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation86W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0062ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
86W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
77A
Drain Source On State Resistance
6200µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
86W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
