Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.410 |
| 25+ | $1.260 |
| 50+ | $1.110 |
| 100+ | $0.963 |
| 250+ | $0.868 |
| 500+ | $0.771 |
| 1000+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R7-40MSDX
Newark Part No.50AH4319
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance5700µohm
On Resistance Rds(on)0.0057ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd65W
Gate Source Threshold Voltage Max3V
Power Dissipation65W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
5700µohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0057ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
65W
Power Dissipation
65W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
