Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R1-30YLDX
Newark Part No.87X6042
Your Part Number
Technical Datasheet
1,368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.050 |
| 25+ | $0.949 |
| 50+ | $0.847 |
| 100+ | $0.746 |
| 250+ | $0.667 |
| 500+ | $0.587 |
| 1000+ | $0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R1-30YLDX
Newark Part No.87X6042
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id66A
On Resistance Rds(on)0.00505ohm
Drain Source On State Resistance5050µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd47W
Gate Source Threshold Voltage Max1.68V
Power Dissipation47W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.00505ohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.68V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
66A
Drain Source On State Resistance
5050µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
47W
Power Dissipation
47W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability