Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R0-30YLB,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75T8040
Your Part Number
8,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.653 |
| 100+ | $0.573 |
| 500+ | $0.427 |
| 1000+ | $0.298 |
| 2500+ | $0.287 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN6R0-30YLB,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75T8040
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id71A
On Resistance Rds(on)0.0055ohm
Drain Source On State Resistance5500µohm
Transistor Case StyleSC-100
Transistor MountingSurface Mount
Power Dissipation Pd58W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.48V
Power Dissipation58W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0055ohm
Transistor Case Style
SC-100
Power Dissipation Pd
58W
Gate Source Threshold Voltage Max
1.48V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
71A
Drain Source On State Resistance
5500µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
58W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
