Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN5R6-60YLXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6020
Re-Reel96Y9588RL
Cut Tape96Y9588
Your Part Number
2,140 In Stock
3,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $0.787 |
| 100+ | $0.702 |
| 250+ | $0.627 |
| 500+ | $0.551 |
| 1000+ | $0.540 |
| 2500+ | $0.529 |
| 5000+ | $0.518 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.650 |
| 4500+ | $0.594 |
| 7500+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN5R6-60YLXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6020
Re-Reel96Y9588RL
Cut Tape96Y9588
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0047ohm
Drain Source On State Resistance4700µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd167W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation167W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0047ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
167W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
4700µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PSMN5R6-60YLX
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
