Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R3-40MLHXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AH4317RL
Cut Tape50AH4317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $0.881 |
| 100+ | $0.790 |
| 250+ | $0.711 |
| 500+ | $0.631 |
| 1000+ | $0.618 |
| 2500+ | $0.606 |
| 5000+ | $0.593 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R3-40MLHXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AH4317RL
Cut Tape50AH4317
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id118A
Drain Source On State Resistance2700µohm
On Resistance Rds(on)0.0027ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd101W
Gate Source Threshold Voltage Max1.77V
Power Dissipation101W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2700µohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.77V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
118A
On Resistance Rds(on)
0.0027ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
101W
Power Dissipation
101W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
