Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R4-40YLDXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0327
Re-Reel87X6039RL
Cut Tape87X6039
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 50+ | $1.090 |
| 100+ | $0.974 |
| 250+ | $0.875 |
| 500+ | $0.775 |
| 1000+ | $0.760 |
| 2500+ | $0.744 |
| 5000+ | $0.729 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.919 |
| 3000+ | $0.883 |
| 4500+ | $0.846 |
| 7500+ | $0.829 |
| 15000+ | $0.812 |
| 37500+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R4-40YLDXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0327
Re-Reel87X6039RL
Cut Tape87X6039
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance1120µohm
On Resistance Rds(on)0.00112ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd238W
Gate Source Threshold Voltage Max1.7V
Power Dissipation238W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1120µohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.00112ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
238W
Power Dissipation
238W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PSMN1R4-40YLDX
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
