Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN028-100HSXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel61AK9900RL
Cut Tape61AK9900
Your Part Number
1,486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 50+ | $1.290 |
| 100+ | $1.180 |
| 250+ | $1.060 |
| 500+ | $0.945 |
| 1000+ | $0.666 |
| 2500+ | $0.645 |
| 5000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN028-100HSXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel61AK9900RL
Cut Tape61AK9900
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id29A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel29A
Continuous Drain Current Id P Channel29A
Drain Source On State Resistance N Channel0.0275ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel64W
Power Dissipation P Channel64W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
29A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
64W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Continuous Drain Current Id
29A
Continuous Drain Current Id N Channel
29A
Drain Source On State Resistance N Channel
0.0275ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
64W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
