Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-30YLC,115
Newark Part No.74AH1180
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $0.967 |
| 25+ | $0.853 |
| 50+ | $0.741 |
| 100+ | $0.627 |
| 250+ | $0.553 |
| 500+ | $0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-30YLC,115
Newark Part No.74AH1180
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id32A
Drain Source On State Resistance0.0116ohm
On Resistance Rds(on)0.0116ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.68V
Power Dissipation26W
Power Dissipation Pd26W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0116ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
26W
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.0116ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.68V
Power Dissipation Pd
26W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability