Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-100BS,118Copy
Newark Part No.74AH1179
Your Part Number
3,693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.050 |
| 25+ | $2.730 |
| 50+ | $2.420 |
| 100+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-100BS,118Copy
Newark Part No.74AH1179
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id68A
Drain Source On State Resistance0.0139ohm
On Resistance Rds(on)0.0108ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation170W
Power Dissipation Pd170W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
PSMN013-100BS,118 is a N-channel 100V 13.9mohm standard level MOSFET designed and qualified for use in a wide range of industrial, communications and domestic equipment. Also used at DC-to-DC converters, load switching, motor control and server power supplies.
- High efficiency due to low switching and conduction losses
- Suitable for standard level gate drive
- 10V Rds(on) test voltage
- 100V drain source voltage (Vds)
- 3V max gate source threshold voltage
- 170W power dissipation
- Junction temperature range from -55 to 175°C
- 3 leads D2PAK package
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0139ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
170W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
68A
On Resistance Rds(on)
0.0108ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
170W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
