Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNU65010ER-QXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AK9890RL
Cut Tape61AK9890
Your Part Number
1,182 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.877 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 50+ | $0.556 |
| 100+ | $0.371 |
| 250+ | $0.351 |
| 500+ | $0.275 |
| 1000+ | $0.251 |
| 2500+ | $0.246 |
| 5000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU65010ER-QXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AK9890RL
Cut Tape61AK9890
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time35ns
Forward Surge Current33A
Operating Temperature Max175°C
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
33A
Diode Case Style
CFP3 (SOD-123W)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
