Print Page
Image is for illustrative purposes only. Please refer to product description.

3,138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.691 |
| 25+ | $0.615 |
| 50+ | $0.536 |
| 100+ | $0.460 |
| 250+ | $0.411 |
| 500+ | $0.360 |
| 1000+ | $0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU65010EP-QX
Newark Part No.61AK9888
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time35ns
Forward Surge Current33A
Operating Temperature Max175°C
Diode Case StyleCFP5 (SOD-128)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
33A
Diode Case Style
CFP5 (SOD-128)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
