Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.928 |
| 10+ | $0.566 |
| 25+ | $0.496 |
| 50+ | $0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV52ENEARCopy
Newark Part No.17AH9242
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.052ohm
Drain Source On State Resistance0.052ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Power Dissipation Pd630mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation630mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.052ohm
Transistor Case Style
TO-263AB
Power Dissipation Pd
630mW
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
630mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
