Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV37ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5979
Re-Reel23AH3384RL
Cut Tape23AH3384
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.547 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.547 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.172 |
| 6000+ | $0.168 |
| 12000+ | $0.166 |
| 18000+ | $0.163 |
| 30000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV37ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5979
Re-Reel23AH3384RL
Cut Tape23AH3384
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.049ohm
On Resistance Rds(on)0.037ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd710mW
Gate Source Threshold Voltage Max1.7V
Power Dissipation710mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.049ohm
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
3.5A
On Resistance Rds(on)
0.037ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
710mW
Power Dissipation
710mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
