Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $0.904 |
| 25+ | $0.795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV240SPRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93AH0348
Product RangeTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.28ohm
On Resistance Rds(on)0.28ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Power Dissipation Pd710mW
Power Dissipation710mW
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.28ohm
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
710mW
No. of Pins
3Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.2A
On Resistance Rds(on)
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.9V
Power Dissipation
710mW
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

