Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.187 |
| 6000+ | $0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV160UP,215
Newark Part No.97AK6179
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.28ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage1.8V
Gate Source Threshold Voltage Max700mV
Power Dissipation335mW
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
1.8V
Power Dissipation
335mW
Operating Temperature Max
150°C
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMV160UP,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability