Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMSTA06,115Copy
Newark Part No.
Re-Reel74AH1160
Cut Tape74AH1160
Your Part Number
2,645 In Stock
Need more?
865 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1780 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.210 |
| 25+ | $0.184 |
| 50+ | $0.159 |
| 100+ | $0.133 |
| 250+ | $0.116 |
| 500+ | $0.099 |
| 1000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMSTA06,115Copy
Newark Part No.
Re-Reel74AH1160
Cut Tape74AH1160
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current500mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current500mA
Transistor Case StyleSC-70
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
200mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
500mA
Power Dissipation
200mW
Transistor Case Style
SC-70
DC Current Gain hFE
50hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
