Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB10XNEAXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AC6351RL
Cut Tape78AC6351
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.478 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 50+ | $0.393 |
| 100+ | $0.348 |
| 250+ | $0.311 |
| 500+ | $0.268 |
| 1000+ | $0.237 |
| 2500+ | $0.190 |
| 5000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB10XNEAXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AC6351RL
Cut Tape78AC6351
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.01ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd12.5W
Gate Source Threshold Voltage Max650mV
Power Dissipation12.5W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.01ohm
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
650mV
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.01ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
12.5W
Power Dissipation
12.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
