Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB100XPEAXCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel86AK5951
Re-Reel50AH4315RL
Cut Tape50AH4315
Your Part Number
2,580 In Stock
5,235 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.465 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.465 |
| 10+ | $0.295 |
| 15+ | $0.270 |
| 25+ | $0.244 |
| 50+ | $0.219 |
| 125+ | $0.195 |
| 250+ | $0.174 |
| 500+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.119 |
| 6000+ | $0.112 |
| 9000+ | $0.105 |
| 15000+ | $0.103 |
| 30000+ | $0.101 |
| 75000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB100XPEAXCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel86AK5951
Re-Reel50AH4315RL
Cut Tape50AH4315
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.122ohm
On Resistance Rds(on)0.1ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Power Dissipation Pd1.95W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.95W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.122ohm
Transistor Case Style
DFN2020MD
Power Dissipation Pd
1.95W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
3.2A
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.95W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
