Print Page
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 50+ | $0.528 |
| 100+ | $0.364 |
| 250+ | $0.329 |
| 500+ | $0.293 |
| 1000+ | $0.270 |
| 2500+ | $0.265 |
| 5000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB07R3ENXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ4856RL
Cut Tape27AJ4856
Product RangeTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
On Resistance Rds(on)0.0073ohm
Drain Source On State Resistance0.0073ohm
Transistor Case StyleDFN2020M
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.9W
Power Dissipation Pd1.9W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0073ohm
Transistor Case Style
DFN2020M
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
No. of Pins
6Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.0073ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

