Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMP3906AYSHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK6641
Your Part Number
1,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $0.681 |
| 25+ | $0.599 |
| 50+ | $0.517 |
| 100+ | $0.434 |
| 250+ | $0.382 |
| 500+ | $0.327 |
| 1000+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMP3906AYSHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK6641
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
Power Dissipation NPN-
Power Dissipation PNP350mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
350mW
DC Current Gain hFE Min PNP
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
