Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN50EPEXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel65AC3936RL
Cut Tape65AC3936
Your Part Number
450 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.782 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.782 |
| 10+ | $0.505 |
| 15+ | $0.464 |
| 25+ | $0.424 |
| 50+ | $0.383 |
| 125+ | $0.343 |
| 250+ | $0.308 |
| 500+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN50EPEXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel65AC3936RL
Cut Tape65AC3936
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
On Resistance Rds(on)0.035ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd560mW
Gate Source Threshold Voltage Max2V
Power Dissipation560mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.035ohm
Transistor Case Style
SOT-457
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
560mW
Power Dissipation
560mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
