Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN120ENEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AJ2547RL
Cut Tape03AJ2547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.846 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.846 |
| 50+ | $0.530 |
| 100+ | $0.346 |
| 250+ | $0.307 |
| 500+ | $0.268 |
| 1000+ | $0.241 |
| 2500+ | $0.236 |
| 5000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN120ENEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AJ2547RL
Cut Tape03AJ2547
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3.1A
On Resistance Rds(on)0.096ohm
Drain Source On State Resistance0.096ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd1.4W
Power Dissipation1.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.096ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.4W
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
3.1A
Drain Source On State Resistance
0.096ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
