Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMH1200UPEHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel99AC9463RL
Cut Tape99AC9463
Your Part Number
1,884 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.141 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 50+ | $0.087 |
| 100+ | $0.076 |
| 250+ | $0.070 |
| 500+ | $0.069 |
| 1000+ | $0.067 |
| 2500+ | $0.066 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMH1200UPEHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel99AC9463RL
Cut Tape99AC9463
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id520mA
Drain Source On State Resistance1.3ohm
On Resistance Rds(on)1.3ohm
Transistor Case StyleDFN0606
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd380mW
Gate Source Threshold Voltage Max700mV
Power Dissipation380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.3ohm
Transistor Case Style
DFN0606
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
520mA
On Resistance Rds(on)
1.3ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
380mW
Power Dissipation
380mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
