Print Page
9,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.432 |
| 100+ | $0.271 |
| 500+ | $0.203 |
| 1000+ | $0.180 |
| 2500+ | $0.147 |
| 12000+ | $0.114 |
| 27000+ | $0.110 |
Price for:Each
Minimum: 5
Multiple: 5
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4010ETR,115Copy
Newark Part No.84W8057
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123W
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PMEG4010ETR is a high-temperature planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.
- Average forward current 1 A
- High power capability due to clip-bonding technology
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- AEC-Q101 qualified
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123W
Forward Voltage Max
490mV
Operating Temperature Max
175°C
Product Range
PMEG4
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

