Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG4005EGW-QXCopy
Newark Part No.62AK5811
Product RangePMEG Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 10+ | $0.388 |
| 25+ | $0.340 |
| 50+ | $0.291 |
| 100+ | $0.243 |
| 250+ | $0.211 |
| 500+ | $0.179 |
| 1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4005EGW-QXCopy
Newark Part No.62AK5811
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max470mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
