Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG100V060ELPE-QZCopy
Newark Part No.50AK6636
Product RangePMEG Series
Your Part Number
4,385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 10+ | $0.876 |
| 25+ | $0.772 |
| 50+ | $0.667 |
| 100+ | $0.564 |
| 250+ | $0.497 |
| 500+ | $0.429 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG100V060ELPE-QZCopy
Newark Part No.50AK6636
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Diode ConfigurationSingle Dual Anode
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
6A
Diode Case Style
SOT-1289
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
