Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PMEG100V060ELPDAZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel74AH1126RL Cut Tape74AH1126 |
| Product Range | PMEG Series |
| Your Part Number | |
| Technical Datasheet |
2,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $0.882 |
| 100+ | $0.574 |
| 500+ | $0.441 |
| 1000+ | $0.432 |
| 2500+ | $0.423 |
| 10000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PMEG100V060ELPDAZCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel74AH1126RL Cut Tape74AH1126 |
| Product Range | PMEG Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 6A |
| Diode Configuration | Single |
| Diode Case Style | CFP15 |
| No. of Pins | 3Pins |
| Forward Voltage Max | 840mV |
| Forward Surge Current | 130A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | PMEG Series |
| Qualification | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 3Pins |
| Forward Surge Current | 130A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 6A |
|---|---|
| Diode Case Style | CFP15 |
| Forward Voltage Max | 840mV |
| Operating Temperature Max | 175°C |
| Product Range | PMEG Series |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
