Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG040V030EPE-QZ
Newark Part No.50AK6614
Product RangePMEG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.802 |
| 25+ | $0.711 |
| 50+ | $0.620 |
| 100+ | $0.529 |
| 250+ | $0.466 |
| 500+ | $0.403 |
| 1000+ | $0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG040V030EPE-QZ
Newark Part No.50AK6614
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle Dual Anode
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max490mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOT-1289
Forward Voltage Max
490mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
