Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.751 |
| 25+ | $0.662 |
| 50+ | $0.571 |
| 100+ | $0.482 |
| 250+ | $0.424 |
| 500+ | $0.366 |
| 1000+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB56XNEAXCopy
Newark Part No.74AH1121
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id3.1A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.1A
Continuous Drain Current Id P Channel3.1A
Drain Source On State Resistance N Channel0.072ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN2020D
No. of Pins6Pins
Power Dissipation N Channel485mW
Power Dissipation P Channel485mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.1A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
485mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
3.1A
Continuous Drain Current Id N Channel
3.1A
Drain Source On State Resistance N Channel
0.072ohm
Transistor Case Style
DFN2020D
Power Dissipation N Channel
485mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
