Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMC85XP,115
Newark Part No.43W6153
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMC85XP,115
Newark Part No.43W6153
Technical Datasheet
Transistor PolaritySingle NPN
Channel TypeP Channel
Drain Source Voltage Vds-30V
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Drain Current Id-3.4A
Drain Source On State Resistance85mohm
On Resistance Rds(on)0.085ohm
Continuous Collector Current100mA
Transistor Case StyleDFN
Base Input Resistor R14.7kohm
Transistor MountingSurface Mount
Base Emitter Resistor R247kohm
Rds(on) Test Voltage-4.5V
Gate Source Threshold Voltage Max-780mV
No. of Pins6 Pin
Power Dissipation Pd485mW
Power Dissipation485mW
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
DC Current Gain hFE Min100hFE
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Transistor Polarity
Single NPN
Drain Source Voltage Vds
-30V
Collector Emitter Voltage Max PNP
-
Drain Source On State Resistance
85mohm
Continuous Collector Current
100mA
Base Input Resistor R1
4.7kohm
Base Emitter Resistor R2
47kohm
Gate Source Threshold Voltage Max
-780mV
Power Dissipation Pd
485mW
No. of Pins
8Pins
Product Range
-
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Channel Type
P Channel
Collector Emitter Voltage Max NPN
50V
Continuous Drain Current Id
-3.4A
On Resistance Rds(on)
0.085ohm
Transistor Case Style
DFN
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-4.5V
No. of Pins
6 Pin
Power Dissipation
485mW
Operating Temperature Max
150°C
DC Current Gain hFE Min
100hFE
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate