Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT6429,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7695
Re-Reel74AH1120RL
Cut Tape74AH1120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.351 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.351 |
| 10+ | $0.213 |
| 25+ | $0.186 |
| 50+ | $0.157 |
| 100+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.054 |
| 6000+ | $0.051 |
| 12000+ | $0.047 |
| 18000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT6429,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7695
Re-Reel74AH1120RL
Cut Tape74AH1120
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current100mA
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
DC Current Gain hFE500hFE
No. of Pins3Pins
Transition Frequency700MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
250mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
500hFE
Transition Frequency
700MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
