Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT3906MB,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55W4405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.368 |
| 100+ | $0.179 |
| 500+ | $0.126 |
| 1000+ | $0.088 |
| 2500+ | $0.070 |
Price for:Each
Minimum: 5
Multiple: 5
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3906MB,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55W4405
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current200mA
DC Collector Current200mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-883B
DC Current Gain hFE30hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation
250mW
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-883B
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
