Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904VS,115
Newark Part No.75T8004
Your Part Number
Technical Datasheet
4,370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.546 |
| 25+ | $0.473 |
| 50+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904VS,115
Newark Part No.75T8004
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage Max NPN40V
Continuous Collector Current200mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Power Dissipation240mW
Continuous Collector Current PNP-
Power Dissipation NPN240mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-666
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMBT3904VS is a 200mA NPN-NPN Switching Transistor in a flat lead and ultra-small surface-mount plastic package.
- Double general-purpose switching transistor
- Board-space reduction
- PNP-PNP complement is PMBT3906VS
- NPN-PNP complement is PMBT3946VPN
- ZC Marking code
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
40V
Collector Emitter Voltage Max PNP
-
Power Dissipation
240mW
Power Dissipation NPN
240mW
DC Current Gain hFE Min NPN
100hFE
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Continuous Collector Current NPN
200mA
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min
100hFE
Transistor Case Style
SOT-666
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PMBT3904VS,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability