Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPHPT61002PYCXCopy
Newark Part No.
Re-Reel52X6205RL
Cut Tape52X6205
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT61002PYCXCopy
Newark Part No.
Re-Reel52X6205RL
Cut Tape52X6205
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation Pd25W
Power Dissipation25W
Transistor Case StyleSOT-669
DC Current Gain hFE20hFE
Transistor MountingSurface Mount
No. of Pins5Pins
Transition Frequency125MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
Power Dissipation
25W
DC Current Gain hFE
20hFE
No. of Pins
5Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
2A
Power Dissipation Pd
25W
Transistor Case Style
SOT-669
Transistor Mounting
Surface Mount
Transition Frequency
125MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
