Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603PYX
Newark Part No.52X6203
Your Part Number
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603PYX
Newark Part No.52X6203
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd25W
Power Dissipation25W
Transistor Case StyleSOT-669
DC Current Gain hFE35hFE
Transistor MountingSurface Mount
No. of Pins5Pins
Transition Frequency110MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
3A
Power Dissipation
25W
DC Current Gain hFE
35hFE
No. of Pins
5Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
3A
Power Dissipation Pd
25W
Transistor Case Style
SOT-669
Transistor Mounting
Surface Mount
Transition Frequency
110MHz
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for PHPT60603PYX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate