Print Page
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.660 | $6.66 |
| Total Price | $6.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 50+ | $5.880 |
| 100+ | $5.390 |
| 250+ | $4.880 |
| 500+ | $4.230 |
| 1000+ | $3.370 |
| 2500+ | $3.200 |
| 5000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHP191NQ06LT,127Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1102RL
Cut Tape74AH1102
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id75A
On Resistance Rds(on)0.0031ohm
Drain Source On State Resistance0.0037ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.0031ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
TrenchMOS
SVHC
No SVHC (15-Jan-2018)
Channel Type
N Channel
Continuous Drain Current Id
75A
Drain Source On State Resistance
0.0037ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

