Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.606 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.606 |
| 10+ | $0.381 |
| 15+ | $0.348 |
| 25+ | $0.315 |
| 50+ | $0.282 |
| 125+ | $0.249 |
| 250+ | $0.221 |
| 500+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.171 |
| 6000+ | $0.155 |
| 9000+ | $0.130 |
| 15000+ | $0.117 |
| 30000+ | $0.110 |
| 75000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0U1UB,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel59AM2824
Re-Reel34R4497RL
Cut Tape34R4497
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0U1UB,115 is an ultra-low capacitance unidirectional ESD protection diode in a small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. Typical applications include USB interfaces, 10/100/1000Mbit/s Ethernet, FireWire, high-speed data lines, Subscriber Identity Module (SIM) card protection, cellular handsets and accessories, portable electronics, communication systems, computers and peripherals, audio and video equipment.
- Unidirectional ESD protection of one line
- ESD protection up to 9kV
- IEC 61000-4-2; level 4 (ESD)
- Reverse standoff voltage is 5V maximum at Tamb=25°C
- Diode capacitance is 2pF typ at f=1MHz; VR=0V; Tamb=25°C
- Breakdown voltage is 6.8V typ at IR=5mA; Tamb=25°C
- Reverse leakage current is 1nA typ at VRWM=5V; Tamb=25°C
- Differential resistance is 100 ohm max at IR=1mA; Tamb=25°C
- SC-79 (SOD523) package
- Ambient temperature range from -55 to 150°C
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

