Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PESD5V0S1ULSYLCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel21AJ6695RL Cut Tape21AJ6695 |
| Your Part Number | |
| Technical Datasheet |
4,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.381 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 50+ | $0.175 |
| 100+ | $0.155 |
| 250+ | $0.136 |
| 500+ | $0.117 |
| 1000+ | $0.115 |
| 2500+ | $0.112 |
| 5000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PESD5V0S1ULSYLCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel21AJ6695RL Cut Tape21AJ6695 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 20V |
| Diode Case Style | DFN1006BD |
| No. of Pins | 2Pins |
| Operating Voltage | 5.5V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 20V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | DFN1006BD |
|---|---|
| Operating Voltage | 5.5V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
