Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3L5UY,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38K6653RL
Cut Tape38K6653
Product RangePESDxL5UV Series
Your Part Number
25,154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.784 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 50+ | $0.478 |
| 100+ | $0.303 |
| 250+ | $0.265 |
| 500+ | $0.226 |
| 1000+ | $0.201 |
| 2500+ | $0.197 |
| 5000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3L5UY,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38K6653RL
Cut Tape38K6653
Product RangePESDxL5UV Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangePESDxL5UV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
3.3V
Product Range
PESDxL5UV Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD3V3L5UY,115
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
