Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD1FLEX,215Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel24AJ1648RL
Cut Tape24AJ1648
Your Part Number
685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.662 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.662 |
| 10+ | $0.408 |
| 15+ | $0.391 |
| 25+ | $0.373 |
| 50+ | $0.356 |
| 125+ | $0.258 |
| 250+ | $0.226 |
| 500+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD1FLEX,215Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel24AJ1648RL
Cut Tape24AJ1648
Technical Datasheet
Clamping Voltage Vc Max70V
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
